Print Page
Image is for illustrative purposes only. Please refer to product description.
2,651 In Stock
Need more?
2651 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.400 (CNY70.512) |
| 10+ | CNY48.340 (CNY54.6242) |
| 25+ | CNY44.840 (CNY50.6692) |
| 100+ | CNY40.980 (CNY46.3074) |
| 250+ | CNY39.140 (CNY44.2282) |
| 500+ | CNY38.040 (CNY42.9852) |
| 2500+ | CNY37.130 (CNY41.9569) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY62.40 (CNY70.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6620ATI+T
Order Code3404629
Technical Datasheet
IC TypeFan Motor Controller
Motor TypeDC
No. of Outputs4Outputs
Output Current-
Output Voltage-
IC Case / PackageTQFN-EP
No. of Pins28Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Driver Case StyleTQFN-EP
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
Fan Motor Controller
No. of Outputs
4Outputs
Output Voltage
-
No. of Pins
28Pins
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Driver Case Style
TQFN-EP
Motor Type
DC
Output Current
-
IC Case / Package
TQFN-EP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091