Need more?
Quantity | Price (inc GST) |
---|---|
100+ | CNY27.800 (CNY31.414) |
250+ | CNY26.430 (CNY29.8659) |
500+ | CNY25.060 (CNY28.3178) |
1000+ | CNY24.270 (CNY27.4251) |
Product Information
Product Overview
MAX6630MTT+T is a 12-bit + sign digital temperature sensor with a serial interface. It is a local digital temperature sensor with an SPI-compatible serial interface. The temperature is converted to a 12-bit + sign word with a resolution of 0.0625°C/LSB. An extended temperature range provides useful readings up to +150°C. This sensor is 3-wire serial interface SPI compatible, allowing this to be readily connected to a variety of microcontrollers (μCs). It is a read-only device, simplifying its use in systems where only temperature data is required. This digital temperature sensor requires very little supply current, making it ideal for portable systems. It performs a conversion once every 0.5s and requires only 200μA (typ) supply current. It can perform conversions more often to approximately four conversions per second by reading the conversion results more often. The Applications include cellular, hard disk drives, HV ACs, industrial control, and systems.
- SPI-compatible serial interface
- 3.0V to +5.5V supply range
- Accuracy is ±0.2°C typical at TA=room temp, VCC=+3.3V
- 0.2°C/V typical power-supply sensitivity at VCC=+3.3V and TA=+25°C
- 250ms typ conversion time at VCC=+3.3V and TA=+25°C
- Average operating current is 200µA typ at VCC=+3.3V and TA=+25°C
- Input leakage current is ±1µA typ at VIN=VGND or +5.5V, VCC=+3.3V and TA=+25°C
- Serial clock frequency is 5MHz maximum
- 6 TDFN-EP package
- Temperature range from -55°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 1°C
-55°C
125°C
TDFN
6Pins
5.5V
12 bits
-55°C
-
MSL 1 - Unlimited
Digital
± 1°C
-55°C
125°C
TDFN-EP
3V
1Channels
SPI
150°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate