Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.230 (CNY34.1599) |
| 10+ | CNY25.880 (CNY29.2444) |
| 25+ | CNY24.490 (CNY27.6737) |
| 100+ | CNY22.660 (CNY25.6058) |
| 300+ | CNY21.780 (CNY24.6114) |
| 500+ | CNY20.900 (CNY23.617) |
| 2500+ | CNY20.240 (CNY22.8712) |
Product Information
Product Overview
The MAX6635MSA+ is a 12bit plus sign temperature sensors with SMBus/I2C compatible serial interface in 8 pin NSOIC package. It combines temperature sensor, programmable overtemperature alarm and SMBus/I2C compatible serial interface in to a single package. The device converts its die temperature into digital values using internal ADC. The result of conversion is then held in a temperature register as a 12bit plus sign value which allows 0.0625°C resolution and can be readable at any time through serial interface. The MAX6635 has shutdown mode that saves power by turning off everything except power-on reset (POR) and serial interface. The MAX6635 has two address pins which allows up to four devices to be connected to a single bus. The device includes an active-low ALERT output, an OVERT output (both open drain) and can function as an upgraded replacement for LM76 in most applications. It is used in battery temperature alarms and PC temperature control.
- Supply voltage range from 3V to 5.5V
- Operating temperature range from -55°C to 150°C
- Accuracy ±1°C (0°C to 50°C), ±1.5°C (-20°C to 85°C), ±2.5°C (-40°C to 125°C) and ±2.5°C (150°C)
- User programmable temperature thresholds
- User configurable alarm outputs and eight devices per bus
- Ability to respond to SMBus/I2C compatible alert response address
- Peak operating current of 270μA (VCC = 3V, SMBus inactive), 350μA (VCC = 5.5V, SMBus inactive)
- Power supply rejection ratio of 0.2°C/V
- Supply current of 12μA in shutdown (VCC = 3V, SMBus inactive) and 20μA (VCC = 5.5V, SMBus inactive)
- Average operating current of 150μA (VCC = 3V, SMBus inactive) & 200μA (VCC = 5.5V, SMBus inactive)
Applications
Sensing & Instrumentation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 1°C
-55°C
150°C
NSOIC
8Pins
5.5V
12 bits
-55°C
-
MSL 1 - Unlimited
Digital
± 1°C
-55°C
150°C
NSOIC
3V
1Channels
I2C, SMBus
150°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate