Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.330 (CNY48.9629) |
| 10+ | CNY33.210 (CNY37.5273) |
| 50+ | CNY29.160 (CNY32.9508) |
| 100+ | CNY27.900 (CNY31.527) |
| 250+ | CNY26.570 (CNY30.0241) |
| 500+ | CNY25.770 (CNY29.1201) |
| 1000+ | CNY25.120 (CNY28.3856) |
Product Information
Product Overview
The MAX663CPA+ is a dual mode 5V/programmable micropower voltage regulator in 8 pin DIP package. It can be used as 5V, fixed output positive regulator with no additional components or can be adjusted from 1.3V to 16V using two external resistors. Fixed or adjustable operation is automatically selected via the Vset input. It is ideally suitable for battery-powered systems and also used in LCD display systems, pagers, radio controlled devices, remote data acquisition and telemetry.
- Supply voltage range from 2V to 16.5V
- Operating temperature range from 0°C to 70°C
- Low power CMOS, 12μA (max) quiescent current
- 40mA output current with current limiting
- Pin- compatible upgrade of ICL7663
- No output over-shoot on power up
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
16.5V
5V
-
Positive Output
40mA
900mV
DIP
0°C
5V 40mA LDO Voltage Regulators
No SVHC (21-Jan-2025)
2V
1Outputs
5V
-
40mA
900mV
Through Hole
8Pins
70°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate