Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY63.360 (CNY71.5968) |
10+ | CNY49.250 (CNY55.6525) |
25+ | CNY45.000 (CNY50.850) |
100+ | CNY37.950 (CNY42.8835) |
300+ | CNY37.930 (CNY42.8609) |
500+ | CNY37.910 (CNY42.8383) |
1000+ | CNY37.880 (CNY42.8044) |
Product Information
Product Overview
MAX6653AEE+ is a temperature monitor and PWM fan controller. It is an ACPI-compliant local and remote-junction temperature sensor and fan controller. This device measures its own die temperature, as well as the temperature of a remote PN junction and controls the speed of a DC cooling fan based on the measured temperature. Internal watchdog set points are provided for both local and remote temperatures. There are two comparison set points for local temperatures and two for remote temperatures. When a set point is crossed, this asserts either the active-low INT or active-low THERM outputs. These outputs can be used as interrupts, clock throttle signals, or overtemperature shutdown signals. Applications include personal computers, servers, workstations, telecom equipment, networking equipment, test equipment, and industrial controls.
- Remote-junction temperature sensor within ±1°C accuracy (+60°C to +100°C)
- ACPI-compatible programmable temperature alarms
- 0.125°C resolution local and remote-junction temperature measurement
- Programmable temperature offset for system calibration
- SMBus 2-wire serial interface with timeout, controlled PWM rise/fall times
- PWM fan control output, fan-speed monitoring and watchdog
- Fan fault and failure indicators, +3V to +5.5V supply range
- Operating current is 0.5mA typ at SMBDAT=SMBCLK=1, VCC=+3.3V, TA=+25°C
- 16 QSOP package
- Temperature range from -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Open Drain
± 1°C
-40°C
125°C
QSOP
16Pins
5.5V
11 bits
-40°C
-
MSL 1 - Unlimited
Digital
± 1°C
-40°C
125°C
QSOP
3V
1Channels
I2C, SMBus
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate