Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY42.530 (CNY48.0589) |
10+ | CNY32.590 (CNY36.8267) |
50+ | CNY28.600 (CNY32.318) |
100+ | CNY27.360 (CNY30.9168) |
250+ | CNY26.050 (CNY29.4365) |
500+ | CNY25.270 (CNY28.5551) |
1000+ | CNY24.620 (CNY27.8206) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.53 (CNY48.06 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX666CPA+
Order Code2518675
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2V
Input Voltage Max16.5V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.3V
Output Voltage Max16V
PolarityPositive Output
Max Output Current40mA
Output Current Max0.004A
Dropout Voltage - Typ @ Current900mV
Dropout Voltage Typ @ Current900mV
IC MountingThrough Hole
IC Case / PackageDIP
No. of Pins8Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
MSL-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
Input Voltage Max
16.5V
Output Voltage - Nom
-
Output Voltage Max
16V
Max Output Current
40mA
Dropout Voltage - Typ @ Current
900mV
IC Mounting
Through Hole
No. of Pins
8Pins
Operating Temperature Max
70°C
MSL
-
Input Voltage Min
2V
No. of Outputs
1Outputs
Output Voltage Min
1.3V
Polarity
Positive Output
Output Current Max
0.004A
Dropout Voltage Typ @ Current
900mV
IC Case / Package
DIP
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536