Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY52.350 (CNY59.1555) |
10+ | CNY44.570 (CNY50.3641) |
96+ | CNY43.060 (CNY48.6578) |
192+ | CNY42.390 (CNY47.9007) |
288+ | CNY41.720 (CNY47.1436) |
576+ | CNY41.040 (CNY46.3752) |
1056+ | CNY40.040 (CNY45.2452) |
Product Information
Product Overview
MAX6699UE38+ is a precision temperature sensor that monitors its own temperature and the temperatures of up to four external diode-connected transistors. All temperature channels have programmable alert thresholds. Channels 1 and 4 also have programmable overtemperature thresholds. When the measured temperature of a channel exceeds the respective threshold, a status bit is set in one of the status registers. Two open-drain outputs, OVERT and ALERT, assert corresponding to these bits in the status register. The 2-wire serial interface supports the standard system management bus (SMBus™) protocols: write byte, read byte, send byte, and receive byte for reading the temperature data and programming the alarm thresholds. It is used in applications such as desktops, computers, notebook computers, workstations, and servers.
- Four thermal-diode inputs, local temperature sensor
- Temperature monitoring begins at POR for fail-safe system protection
- Active-low ALERT and active-low OVERT outputs for interrupts, throttling, and shutdown
- Supply voltage range from 3V to 5.5V
- Standby supply current is 30µA typ at (VCC = +3.0V to +5.5V, TA = -40°C to +125°C)
- Operating current is 500µA typical at (VCC = +3.0V to +5.5V, TA = -40°C to +125°C)
- Serial clock frequency is 400KHz maximum at (VCC = +3.0V to +5.5V, TA = -40°C to +125°C)
- SMBus interface input capacitance is 5pF typical at (VCC = +3.0V to +5.5V)
- Operating temperature range from -40°C to +125°C
- 16-pin TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Open Drain
± 1°C
-40°C
125°C
TSSOP
16Pins
5.5V
8 bits, 11 bits
-40°C
-
MSL 1 - Unlimited
Digital
± 1°C
-40°C
125°C
TSSOP
3V
5Channels
I2C, SMBus
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate