Need more?
Quantity | Price (inc GST) |
---|---|
100+ | CNY19.850 (CNY22.4305) |
250+ | CNY18.850 (CNY21.3005) |
500+ | CNY18.250 (CNY20.6225) |
2500+ | CNY17.750 (CNY20.0575) |
Product Information
Product Overview
The MAX6764UT+T is a low power, single voltage window detector in 6 pin SOT-23 package. This window detector monitor undervoltage/overvoltage conditions on system power supplies and assert when the monitored voltage is under the undervoltage and/or over the overvoltage thresholds. It is a single voltage window detector with internally fixed nominal voltage, externally adjustable set window, single reset undervoltage/overvoltage output and a manual reset input. Whenever a monitored voltage falls below its undervoltage threshold or exceeds its overvoltage threshold, device asserts its output to notify the system. It is used in telecommunication, data storage, power metering, DC-DC converter and modules.
- Supply voltage range is 1.4V to 6V
- Operating temperature range from -40°C to 125°C
- Active-low, open drain reset type
- Selectable window threshold options (±5%, ±10%, ±15%)
- Timeout period options of 20μs (typ) propagation delay or 100ms (min) reset timeout
- Externally adjustable window monitoring options for supplies down to 0.5V
- Single (Combined UV/OV) or Dual (Separate UV and OV) Outputs
- Immune to short voltage transients, low supply current of 10μA
- Low-voltage operation (outputs valid for VCC down to 1V)
Applications
System Monitoring, Consumer Electronics, Communications & Networking, Metering, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
485mV
-
1V
Active-Low, Open-Drain
6Pins
185ms
125°C
-
No SVHC (21-Jan-2025)
SOT-23
515mV
1Monitors
6V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate