Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.790 (CNY37.0527) |
| 10+ | CNY24.870 (CNY28.1031) |
| 25+ | CNY22.900 (CNY25.877) |
| 100+ | CNY20.720 (CNY23.4136) |
| 250+ | CNY19.690 (CNY22.2497) |
| 500+ | CNY19.070 (CNY21.5491) |
| 2500+ | CNY18.550 (CNY20.9615) |
Product Information
Product Overview
The MAX6802UR29D3+T is a low cost, low power microprocessor (μP) reset circuit in 3 pin SOT-23 package. This supervisory circuit monitors power supplies in 2.85V to 5V μP and digital systems. It increases circuit reliability and reduces cost by eliminating external components and adjustments. The MAX6802 performs a single function that is it asserts a reset signal whenever VCC supply voltage declines below a preset threshold, keeping it asserted for a preset timeout period after VCC has risen above the reset threshold. It has an active low, open-drain RESET output and it has to be in the correct state for VCC down to 1V. The reset comparator in this IC is designed to ignore fast transients on VCC. The MAX6802 is used in computers, controllers, intelligent instruments, critical μP/μC power monitoring and battery powered equipment.
- Supply voltage range from 1V to 5.5V (TA = 0°C to +125°C) and 1.2V to 5.5V (TA = -40°C to +125°C)
- Operating temperature range from -40°C to 125°C
- Ultra low operating supply voltage of 0.7V
- Low supply current of 4μA at VCC = 3V and 5μA at VCC = 5V (no load)
- Reset active timeout period of 150msand reset threshold voltage of 2.93V at TA = +25°C
- Power supply transient immunity
- No external components required
- Active-low RESET output low voltage of 0.4V at ISINK = 1.2mA, VCC ≥ 4.25V
- Active-low RESET output leakage current of 0.5μA at VCC <gt/> VTH, active-low RESET not asserted
Applications
System Monitoring, Consumer Electronics, Portable Devices, Medical, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
2.93V
2.93V
1V
Active-Low, Open-Drain
3Pins
150ms
125°C
-
No SVHC (25-Jun-2025)
SOT-23
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate