Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.710 (CNY47.1323) |
| 10+ | CNY41.150 (CNY46.4995) |
| 25+ | CNY40.600 (CNY45.878) |
| 100+ | CNY40.040 (CNY45.2452) |
| 250+ | CNY39.490 (CNY44.6237) |
| 500+ | CNY38.930 (CNY43.9909) |
Product Information
Product Overview
The MAX759CPD+ is a CMOS inverting current mode PWM regulator in 14 pin DIP package. This inverting, switch mode regulator with an internal power MOSFET employ a high-performance, current mode, pulse width modulation control scheme to provide tight output voltage regulation and low noise. The fixed frequency oscillator is factory trimmed to 165KHz allowing easy noise filtering. The device is product tested in actual application circuit and output accuracy at ±5% over all specified conditions of line, load and temperature. It is used in low noise analogue signal processing circuits, LCD bias supplies, power supplies for ECL, board-level DC-DC conversion, battery powered equipment and computer peripherals.
- Input voltage range is 4V to 11V
- Operating temperature range from 0°C to 70°C
- Convert positive voltages to negative
- Typical efficiency of 83%
- 165KHz current mode PWM, low noise and jitter
- Undervoltage lockout and soft start protection
- Maximum supply current at no load is 2.1mA (bootstrapped mode)
- Output voltage adjustable from 0V to -15V
- Low-Noise Analog Signal Processing Circuits; LCD Bias Supplies; Power Supplies for ECL;
- Board-Level DC-DC Conversion; Battery-Powered Equipment; Computer Peripherals
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Inverting
11V
300mA
14Pins
-
-
83%
70°C
-
No SVHC (21-Jan-2025)
-
1Outputs
4V
300mA
DIP
Through Hole
-15V
185kHz
0°C
-
MSL 1 - Unlimited
DIP
185kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate