Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX771CSA+
Order Code4847366
Your Part Number
Technical Datasheet
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.490 (CNY78.5237) |
| 10+ | CNY51.760 (CNY58.4888) |
| 50+ | CNY45.590 (CNY51.5167) |
| 100+ | CNY40.860 (CNY46.1718) |
| 250+ | CNY38.210 (CNY43.1773) |
| 500+ | CNY36.230 (CNY40.9399) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.49 (CNY78.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX771CSA+
Order Code4847366
Technical Datasheet
Control ModeCurrent Mode Control
Supply Voltage Min2V
Supply Voltage Max16.5V
No. of Outputs1Outputs
Duty Cycle (%)50%
IC Case / PackageSOIC
No. of Pins8Pins
Switching Frequency300kHz
TopologyBoost (Step Up)
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
16.5V
Duty Cycle (%)
50%
No. of Pins
8Pins
Topology
Boost (Step Up)
Operating Temperature Max
70°C
Qualification
-
Supply Voltage Min
2V
No. of Outputs
1Outputs
IC Case / Package
SOIC
Switching Frequency
300kHz
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001