Print Page
Image is for illustrative purposes only. Please refer to product description.
130 In Stock
Need more?
130 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY14.350 (CNY16.2155) |
10+ | CNY10.550 (CNY11.9215) |
30+ | CNY9.560 (CNY10.8028) |
100+ | CNY8.570 (CNY9.6841) |
250+ | CNY7.540 (CNY8.5202) |
500+ | CNY6.390 (CNY7.2207) |
2500+ | CNY5.540 (CNY6.2602) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.35 (CNY16.22 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77597ETBB+
Order Code3582926
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min3.5V
No. of Outputs1 Output
Input Voltage Max36V
Max Output Current300mA
Output Current300mA
IC Case / PackageTDFN-EP
No. of Pins10Pins
Output Voltage Nom3.3V
IC MountingSurface Mount
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ1.7MHz
Efficiency86%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
DC / DC Converter IC CaseTDFN-EP
Switching Frequency1.7MHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Fixed
Topology
Buck (Step Down)
No. of Outputs
1 Output
Max Output Current
300mA
IC Case / Package
TDFN-EP
Output Voltage Nom
3.3V
Output Voltage - Nom
3.3V
Output Voltage Max
-
Efficiency
86%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Switching Frequency
1.7MHz
No. of Outputs
1Outputs
Input Voltage Min
3.5V
Input Voltage Max
36V
Output Current
300mA
No. of Pins
10Pins
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
1.7MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
TDFN-EP
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001