Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY35.210 (CNY39.7873) |
10+ | CNY24.670 (CNY27.8771) |
30+ | CNY23.720 (CNY26.8036) |
100+ | CNY21.530 (CNY24.3289) |
250+ | CNY21.520 (CNY24.3176) |
500+ | CNY21.510 (CNY24.3063) |
1000+ | CNY21.500 (CNY24.295) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.21 (CNY39.79 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77659AENV+
Order Code3798613
Technical Datasheet
IC TypePMIC for Battery Operated Devices
Supply Voltage5.5V
No. of Step-Down DC - DC Converters1
No. of LDO Regulators1
No. of Regulated Outputs3
IC Case / PackageWLP
No. of Pins30Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Digital IC CaseWLP
Product Overview
Highly-efficient integrated battery charging and power supply solutions for low-power applications where size and efficiency are critical. IT is suitable for TWS earbuds, Bluetooth headphones, hearables, smart wearables, fitness bands and medical wearables and hearing aids.
- Highly integrated
- 1x 100mA LDO/LSW, 2x GPIO resources, watchdog timer
- Smart power Selector™ Li+/Li-poly switching charger
- Low power (0.3μA shutdown current)
- Charger optimized for small battery size
- Thermal regulation and JEITA compliance
- Flexible and configurable: I2C-compatible interface and GPIO
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
PMIC for Battery Operated Devices
No. of Step-Down DC - DC Converters
1
No. of Regulated Outputs
3
No. of Pins
30Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Digital IC Case
WLP
Supply Voltage
5.5V
No. of LDO Regulators
1
IC Case / Package
WLP
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001