Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY731.390 (CNY826.4707) |
Price for:Each
Minimum: 1
Multiple: 1
CNY731.39 (CNY826.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77962EVKIT-06#
Order Code3526120
Technical Datasheet
Kit Application TypePower Management - Battery
Application Sub TypeUSB Type-C Buck-Boost Charger
Silicon Core NumberMAX77962EWJ06+
Silicon ManufacturerAnalog Devices
Kit ContentsEval Board MAX77962EWJ06+, USB Micro-B Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- MAX77962 evaluation kit
- Evaluates the MAX77962 USB Type-C buck-boost charger with Integrated FETs for 2S Li-ion batteries
- Demonstrates 3.5V to 23V Input Operating Range
- Demonstrates charging Up to 3.2A
- Demonstrates USB-OTG functionality
- Demonstrates JEITA Compliance with On-Board Dummy Thermistors
- Assembled and Tested
- I2C Serial Interface
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
MAX77962EWJ06+
Kit Contents
Eval Board MAX77962EWJ06+, USB Micro-B Cable
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
USB Type-C Buck-Boost Charger
Silicon Manufacturer
Analog Devices
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001