Print Page
Image is for illustrative purposes only. Please refer to product description.
1,830 In Stock
Need more?
1830 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.160 (CNY40.8608) |
| 10+ | CNY27.450 (CNY31.0185) |
| 25+ | CNY25.280 (CNY28.5664) |
| 100+ | CNY22.900 (CNY25.877) |
| 250+ | CNY21.750 (CNY24.5775) |
| 2000+ | CNY20.500 (CNY23.165) |
| 4000+ | CNY20.090 (CNY22.7017) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY36.16 (CNY40.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77972EWX+T
Order Code4562507
Technical Datasheet
Battery TypeLiFePO4, Li-Ion, Li-Pol
Input Voltage13.7V
Battery Charge Voltage4.66V
Charge Current3.15A
IC Case / PackageWLP
No. of Pins36Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Type
LiFePO4, Li-Ion, Li-Pol
Battery Charge Voltage
4.66V
IC Case / Package
WLP
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
-
Input Voltage
13.7V
Charge Current
3.15A
No. of Pins
36Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001