Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77985AEFD+
Order Code4847369
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.620 (CNY66.2406) |
| 10+ | CNY43.670 (CNY49.3471) |
| 50+ | CNY38.520 (CNY43.5276) |
| 100+ | CNY34.400 (CNY38.872) |
| 250+ | CNY32.340 (CNY36.5442) |
| 500+ | CNY30.660 (CNY34.6458) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.62 (CNY66.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77985AEFD+
Order Code4847369
Technical Datasheet
Battery TypeLi-Ion
Input Voltage19V
Battery Charge Voltage12V
Charge Current3.5A
IC Case / PackageFC2QFN
No. of Pins32Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Type
Li-Ion
Battery Charge Voltage
12V
IC Case / Package
FC2QFN
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
-
Input Voltage
19V
Charge Current
3.5A
No. of Pins
32Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001