Print Page
Image is for illustrative purposes only. Please refer to product description.
3,026 In Stock
Need more?
3026 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.600 (CNY37.968) |
| 10+ | CNY25.500 (CNY28.815) |
| 25+ | CNY23.480 (CNY26.5324) |
| 100+ | CNY21.250 (CNY24.0125) |
| 250+ | CNY20.190 (CNY22.8147) |
| 500+ | CNY19.560 (CNY22.1028) |
| 2500+ | CNY19.030 (CNY21.5039) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY33.60 (CNY37.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX811TEUS+T
Order Code2519146
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom3.08V
No. of Monitored Voltages1Monitors
Supply Voltage Min1.2V
Supply Voltage Max5.5V
Reset Output TypeManual, Active-Low
IC Case / PackageSOT-143
No. of Pins4Pins
IC MountingSurface Mount
Delay Time560ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Digital IC CaseSOT-143
Threshold Voltage3.08V
Product Overview
Low-power microprocessor (µP) supervisory circuit used to monitor power supplies in µP and digital systems. It provides excellent circuit reliability and low cost by eliminating external components and adjustments when used with 5V powered or 3V powered circuits. Suitable for computers, controllers, intelligent Instruments, critical µP and µC power monitoring and portable/battery-powered equipment applications.
- Integrated voltage monitor increases system robustness with added manual reset
- Saves board space, no external components
- Low power consumption simplifies power-supply requirements
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOT-143
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Threshold Voltage
3.08V
Reset Threshold Voltage - Nom
3.08V
Supply Voltage Min
1.2V
Reset Output Type
Manual, Active-Low
No. of Pins
4Pins
Delay Time
560ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
SOT-143
Technical Docs (1)
Alternatives for MAX811TEUS+T
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907