Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.300 (CNY31.979) |
| 10+ | CNY23.760 (CNY26.8488) |
| 25+ | CNY21.390 (CNY24.1707) |
| 100+ | CNY19.590 (CNY22.1367) |
| 250+ | CNY17.790 (CNY20.1027) |
| 500+ | CNY17.430 (CNY19.6959) |
| 2500+ | CNY17.400 (CNY19.662) |
Product Information
Product Overview
The MAX812TEUS+T is a microprocessor (µP) voltage monitor with manual reset input in 4 pin SOT-143 package. This low power µP supervisory circuit used to monitor power supplies in µP and digital systems. It provides an excellent circuit reliability and low cost by eliminating external components and adjustments when used with 5Vpowered or 3V-powered circuits and also provide a debounced manual reset input. It performs a single function, assert a reset signal whenever the VCC supply voltage falls below a preset threshold keeping it asserted for at least 140ms after VCC has risen above the reset threshold. Typically used at computers, controllers, intelligent instruments and critical µP power monitoring and portable/battery powered equipment.
- Single supply range from 1.2V to 5.5V at TA = -40°C to +85°C
- Operating temperature range from -40°C to 85°C
- 3.08V reset threshold, 6µA supply current
- Integrated voltage monitor increases system robustness with added manual reset
- Precision monitoring of 3V, 3.3V and 5V power-supply voltages
- 140ms min power-on-reset pulse width, RESET output
- Guaranteed over temperature
- Power supply transient immunity
- Saves board space, no external components
- Low power consumption simplifies power supply requirements
- Computers: Desktop, Workstation, Server; Controllers; Critical µP and µC Power Monitoring; Intelligent Instruments; Portable Battery-Powered Equipment
Applications
System Monitoring, Industrial, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
SOT-143
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
3.08V
3.08V
1.2V
Manual, Active-High, Push-Pull
4Pins
140ms
85°C
-
No SVHC (25-Jun-2025)
SOT-143
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate