Print Page
Image is for illustrative purposes only. Please refer to product description.
58 In Stock
200 more incoming. You can reserve stock now
58 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.040 (CNY68.9752) |
| 10+ | CNY47.610 (CNY53.7993) |
| 50+ | CNY42.220 (CNY47.7086) |
| 100+ | CNY40.550 (CNY45.8215) |
| 250+ | CNY39.530 (CNY44.6689) |
| 500+ | CNY39.250 (CNY44.3525) |
| 1000+ | CNY39.110 (CNY44.1943) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.04 (CNY68.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8216CSD+
Order Code2519482
Technical Datasheet
Reset Threshold Voltage - Min4.521V, -4.348V, 13.036V, -13.036V
Reset Threshold Voltage - Max4.636V, -4.482V, 13.434V, -13.434V
Reset Threshold Voltage - Nom-
No. of Monitored Voltages5Monitors
Supply Voltage Min2.7V
Supply Voltage Max11V
Reset Output TypeActive-High, Active-Low
IC Case / PackageSOIC
No. of Pins14Pins
IC MountingSurface Mount
Delay Time-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Digital IC CaseSOIC
Threshold Voltage4.579V
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Reset Threshold Voltage - Min
4.521V, -4.348V, 13.036V, -13.036V
Reset Threshold Voltage - Nom
-
Supply Voltage Min
2.7V
Reset Output Type
Active-High, Active-Low
No. of Pins
14Pins
Delay Time
-
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Digital IC Case
SOIC
Reset Threshold Voltage - Max
4.636V, -4.482V, 13.434V, -13.434V
No. of Monitored Voltages
5Monitors
Supply Voltage Max
11V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
4.579V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454