Print Page
Image is for illustrative purposes only. Please refer to product description.
307 In Stock
Need more?
307 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.930 (CNY49.6409) |
| 10+ | CNY33.630 (CNY38.0019) |
| 25+ | CNY31.060 (CNY35.0978) |
| 100+ | CNY28.230 (CNY31.8999) |
| 300+ | CNY26.660 (CNY30.1258) |
| 500+ | CNY26.080 (CNY29.4704) |
| 1000+ | CNY25.400 (CNY28.702) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.93 (CNY49.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX840ISA+
Order Code2518652
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyInverting
Input Voltage Min2.5V
Input Voltage Max10V
Max Output Current4mA
Output Current4mA
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-9.4V
Output Voltage Max-500mV
Switching Frequency Typ100kHz
Efficiency-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseSOIC
Automotive Qualification Standard-
Switching Frequency-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
Topology
Inverting
Input Voltage Max
10V
Output Current
4mA
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
-500mV
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
2.5V
Max Output Current
4mA
IC Case / Package
SOIC
IC Mounting
Surface Mount
Output Voltage Min
-9.4V
Switching Frequency Typ
100kHz
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
SOIC
Switching Frequency
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001