Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8510EXK28+T
Order Code2987411
Product Range2.8V 200mA LDO Voltage Regulators
Technical Datasheet
601 In Stock
Need more?
601 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.450 (CNY15.1985) |
| 10+ | CNY10.460 (CNY11.8198) |
| 25+ | CNY9.530 (CNY10.7689) |
| 100+ | CNY8.460 (CNY9.5598) |
| 250+ | CNY8.000 (CNY9.040) |
| 500+ | CNY7.260 (CNY8.2038) |
| 2500+ | CNY6.970 (CNY7.8761) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.45 (CNY15.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8510EXK28+T
Order Code2987411
Product Range2.8V 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2V
Input Voltage Max6V
No. of Outputs1Outputs
Output Voltage Nom2.8V
Output Voltage - Nom2.8V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max120mA
Max Output Current120mA
Dropout Voltage Typ @ Current135mV
Dropout Voltage - Typ @ Current135mV
IC MountingSurface Mount
IC Case / PackageSC-70
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2.8V 200mA LDO Voltage Regulators
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Output Voltage Nom
2.8V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
120mA
Dropout Voltage - Typ @ Current
135mV
IC Case / Package
SC-70
Operating Temperature Min
-40°C
Product Range
2.8V 200mA LDO Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
2V
No. of Outputs
1Outputs
Output Voltage - Nom
2.8V
Output Voltage Max
-
Output Current Max
120mA
Dropout Voltage Typ @ Current
135mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033