Need more?
Quantity | Price (inc GST) |
---|---|
100+ | CNY7.840 (CNY8.8592) |
250+ | CNY7.310 (CNY8.2603) |
500+ | CNY7.070 (CNY7.9891) |
2500+ | CNY6.370 (CNY7.1981) |
Product Information
Product Overview
The MAX8511EXK25+T is an ultra low noise, high PSRR low dropout linear regulator with fixed output in 5 pin SC-70 package. This linear regulator is designed to deliver up to 120mA continuous output current. Designed with P-channel MOSFET series pass transistor, the MAX8511 maintains very low ground current of 40µA. The regulator is designed and optimized to work with low value and low cost ceramic capacitors. The MAX8511 does not require a bypass capacitor, hence achieving the smallest PC board area. Typical application include base stations, Bluetooth® portable radios and accessories, cellular and cordless phones, digital cameras, PDA and palmtop computers, personal stereos, portable and battery powered equipment and wireless LANs.
- Fixed output voltage of 2.5V
- Operating temperature range from -40°C to +85°C
- Input voltage range from 2V to 6V
- Excellent load/line transient
- Overcurrent and thermal protection
- Designed for space restricted applications
- 120mV dropout at 120mA load
- Only need input and output capacitors
- Base Stations; Bluetooth® Portable Radios and Accessories; Cellular and Cordless Phones; Digital Cameras;
- PDA and Palmtop Computers; Personal Stereos; Portable and Battery-Powered Equipment; Wireless LANs
Applications
Power Management, Communications & Networking, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
6V
2.5V
2.5V
-
-
120mV
120mA
SC-70
120mV
SC-70
-40°C
2.5V 120mA LDO Voltage Regulators
MSL 1 - Unlimited
2V
1Outputs
-
2.5V
-
120mA
Positive Output
120mA
120mV
Surface Mount
5Pins
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate