Need more?
Quantity | Price (inc GST) |
---|---|
100+ | CNY8.940 (CNY10.1022) |
250+ | CNY7.930 (CNY8.9609) |
500+ | CNY7.320 (CNY8.2716) |
2500+ | CNY7.300 (CNY8.249) |
5000+ | CNY7.290 (CNY8.2377) |
Product Information
Product Overview
The MAX8512EXK+T is an ultra low noise, high PSRR, low dropout, 120mA linear regulator in 5 pin SC-70 package. This LDO is designed to deliver up to 120mA continuous output current and achieves a low 120mV dropout for 120mA load current. The MAX8512’s output voltage can be adjusted with an external divider and maintain very low ground current of 40μA. This regulator is designed and optimized to work with low value, low cost ceramic capacitors. It is used in cellular and cordless telephones, PDA and palmtop computers, base stations Bluetooth portable radios and accessories, wireless LANs, digital cameras and personal stereos.
- Input voltage range from 2V to 6V
- Operating temperature range from -40°C to 85°C
- Stable with 1μF ceramic capacitor for any load
- Adjustable output voltages
- Low 40μA ground current
- Excellent load/ line transient
- Overcurrent and thermal protection
- Base Stations; Bluetooth® Portable Radios and Accessories; Cellular and Cordless Phones; Digital Cameras;
- PDA and Palmtop Computers; Personal Stereos; Portable and Battery-Powered Equipment; Wireless LANs
Applications
Power Management, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
6V
1Outputs
1.5V
4.5V
120mA
120mV
SC-70
120mV
Surface Mount
5Pins
85°C
-
No SVHC (21-Jan-2025)
2V
-
-
1.5V
4.5V
Positive Output
120mA
120mA
120mV
SC-70
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate