Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.390 (CNY75.0207) |
| 10+ | CNY51.620 (CNY58.3306) |
| 50+ | CNY45.710 (CNY51.6523) |
| 100+ | CNY43.880 (CNY49.5844) |
| 250+ | CNY41.940 (CNY47.3922) |
| 500+ | CNY40.780 (CNY46.0814) |
| 1000+ | CNY39.820 (CNY44.9966) |
Product Information
Product Overview
The MAX8518EUB+ is a 1.425V to 3.6V input, 1A, 0.2V dropout LDO regulator in 10 pin µMAX package. It operates from input voltages as low as 1.425V and able to deliver up to 1A of continuous output current with maximum dropout voltage of only 200mV. The output voltage can be set from 0.5V to (VIN - 0.2V) and is 1.4% accurate over load and line variations. It uses a small, 1µF ceramic input capacitors and 4.7µF ceramic output capacitors to deliver 1A output current. High bandwidth provides excellent transient response and limits output voltage deviation to 45mV for 20mA to 1A load step with only 4.7µF ceramic output capacitor and voltage deviations can be reduced further by increasing output capacitor. Designed with an internal P-channel MOSFET pass transistor, the MAX8518 features low 340µA supply current during dropout conditions. It is used in servers, storage, networking, base stations, optical modules, post regulators, notebooks, PDAs and ATE.
- ±1.4% output accuracy over load, line and temperature (0°C to +85°C), ±0.6% initial accuracy
- Output voltage range from 0.5V to 3.4V, operating temperature range from -40°C to 85°C
- Compatible with ceramic capacitors
- Fast transient response
- Operating supply current of 320μA
- Shutdown supply current of less than 25μA
- Logic controlled shutdown mode, short circuit protection and thermal overload protection
- 150ms power-on reset output, soft start limits inrush current
- Line regulation is ±0.15%/V (VIN = 1.425V to 3.6V, VOUT = 1.225V, IOUT = 1mA)
- Load regulation is 0.1%/A (IOUT = 1mA to 1A)
Applications
Power Management, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
3.6V
-
3.4V
1A
200mV
Surface Mount
10Pins
85°C
MSL 1 - Unlimited
1.425V
1Outputs
500mV
Positive Output
1A
200mV
µMAX
-40°C
Adj 1A LDO Voltage Regulators
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate