Print Page
Image is for illustrative purposes only. Please refer to product description.
1,270 In Stock
Need more?
1270 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY34.420 (CNY38.8946) |
| 25+ | CNY33.140 (CNY37.4482) |
| 100+ | CNY32.500 (CNY36.725) |
| 250+ | CNY31.870 (CNY36.0131) |
| 500+ | CNY31.230 (CNY35.2899) |
| 2500+ | CNY30.590 (CNY34.5667) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 1
CNY344.20 (CNY388.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8606ETD+T
Order Code2516716RL
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
Input Voltage14V
Battery Charge Voltage4.2V
Charge Current Max1A
Charge Current1A
Battery IC Case StyleTDFN
IC Case / PackageTDFN
No. of Series Cells1
No. of Pins14Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
4.2V
Charge Current
1A
IC Case / Package
TDFN
No. of Pins
14Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Input Voltage
14V
Charge Current Max
1A
Battery IC Case Style
TDFN
No. of Series Cells
1
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536