Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
100+ | CNY19.990 (CNY22.5887) |
250+ | CNY18.740 (CNY21.1762) |
500+ | CNY16.690 (CNY18.8597) |
2500+ | CNY16.620 (CNY18.7806) |
Product Information
Product Overview
The MAX860ESA+T is a frequency selectable, switched capacitor voltage converter in 8 pin NSOIC package. This capacitive charge pump either invert or double the voltage applied to its inputs. It inverts input voltages ranging from voltages ranging from 1.5V to 5.5V or double input voltage ranging from +2.5V to +5.5V. Because of its high switching frequency, this device uses only two small low cost capacitors. The 50mA output makes switching regulator unnecessary and eliminates inductor and their associated cost, size and EMI. Greater than 90% efficiency over most of load current range, combined with a typical operating current of only 200μA provides ideal performance for both battery powered and board level voltage conversion applications. A frequency control (FC) pin provides three switching frequencies to optimize capacitor size and quiescent current and to prevent interference with sensitive circuitry. It is used in operational-amplifier power supplies and interface power supplies.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
8Pins
NSOIC
-5.5V
-1.5V
5.5V
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
NSOIC
100mA
-
100mA
1.5V
Doubler, Inverting
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX860ESA+T
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate