Product Information
Product Overview
The MAX8647ETE+ is an ultra efficient charge pump for six white/RGB LED in 16 pin TQFN package. It drives up to six white LEDs or two sets of RGB LEDs with regulated constant current for display backlight and fun light applications. This device achieves very high efficiency over full 1-cell Li+ battery voltage range and even with large LED forward voltage mismatch by utilizing an inverting charge pump and extremely low dropout adaptive current regulators. The 1MHz fixed frequency switching allows for tiny external components. The regulation scheme is optimized to ensure low EMI and low input ripple. The MAX8647 includes thermal shutdown, open and short circuit protection. It has an I2C serial port and supports independent on/off and dimming for main and subbacklights. It includes temperature derating function to safely allow bright 24mA full scale output current setting while automatically reducing current to protect LEDs at high ambient temperatures above +60°C.
- IN operating voltage range from 2.7V to 5.5V and VDD operating voltage range from 1.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- IN operating supply current of 70μA an VDD operating supply current 0.10μA (charge pump inactive)
- Independent voltage supply for each LED and individual LED brightness control
- IN shutdown supply current of 0.4μA and VDD shutdown supply current of 0.1μA at TA = +25°C
- Dimming ranges are pseudo logarithmic from 24mA to 0.1mA and off in 32 steps
- ±2% accuracy and ±0.4% matching
- I2C clock frequency of 400KHz
- Inrush current limit and TA derating function protects LEDs
Applications
Power Management, Consumer Electronics, Portable Devices, LED Lighting
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Charge Pump
2.7V
5V
1MHz
TQFN
-40°C
-
MSL 1 - Unlimited
-
TQFN
1MHz
-
5.5V
24mA
Surface Mount
16Pins
85°C
-
No SVHC (07-Jul-2017)
Charge Pump
6Outputs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate