Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.050 (CNY76.8965) |
| 10+ | CNY54.350 (CNY61.4155) |
| 25+ | CNY52.190 (CNY58.9747) |
| 100+ | CNY51.100 (CNY57.743) |
| 300+ | CNY50.730 (CNY57.3249) |
| 500+ | CNY50.540 (CNY57.1102) |
Product Information
Product Overview
The MAX866ESA+ is a single-cell DC to DC converter in 8 pin NSOIC package. It is an ultra-small, high-efficiency, CMOS, step-up, DC to DC switching regulators for 1-cell battery-powered systems. The MAX866 accepts a positive input voltage between 0.8V and VOUT and converts it to a higher, pin-selectable output voltage of 3.3V or 5V. Typical efficiencies are greater than 80%. Typical no-load supply current is 100µA (1µA in shutdown). The MAX866 combines ultra-low quiescent supply current and high efficiency to give maximum battery life. Its high switching frequency permits the use of small, low-cost inductors and capacitors. Additionally, internal peak-current limiting protects the IC. Typical applications include pagers, remote controls, detectors, 1-cell battery-operated equipment and backup supplies.
- Up to 250KHz switching frequency
- 1.5% reference tolerance
- Low battery detector (LBI/LBO)
- Circuit fits in 0.2in²
- Quiescent supply current in 3.3V mode is 27μA
- Reference voltage is 1.25V
- Shutdown quiescent current is 1μA
- Operating temperature range from -40°C to +85°C
Applications
Power Management, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
Boost (Step Up)
6V
23mA
8Pins
3.3V
2.7V
250kHz
-40°C
-
MSL 1 - Unlimited
NSOIC
250kHz
1Outputs
800mV
23mA
NSOIC
Surface Mount
3.3V
6V
80%
85°C
-
No SVHC (21-Jan-2025)
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate