Need more?
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY12.440 (CNY14.0572) |
| 250+ | CNY11.770 (CNY13.3001) |
| 500+ | CNY11.360 (CNY12.8368) |
| 2500+ | CNY11.030 (CNY12.4639) |
Product Information
Product Overview
The MAX8877EUK33+T is a low noise, low dropout, 150mA linear regulator with 2982 pin-out in 5 pin SOT-23 package. The low dropout linear regulator operates from a 2.5V to 6.5V input and deliver up to 150mA. This device is pin-compatible with the industry standard '2982 and offers an improved dropout voltage. Typical output noise is 30μVRMS and typical dropout is only 165mV at 150mA. Designed with an internal P-channel MOSFET pass transistor, the MAX8877 maintain a low supply current, independent of the load current and dropout voltage. Other features include a 10nA logic-controlled shutdown mode, short circuit and thermal shutdown protection and reverse battery protection. Typical applications include cellular telephones, cordless telephones, PCS telephones, PCMCIA cards, modems, hand held instruments, palmtop computers and electronic planners.
- Preset output voltage of 3.3V (±1.4% accuracy)
- Operating temperature range from -40°C to 85°C
- Low no-load supply current is 85μA
- Low operating supply current is 100μA
- Output current limit
Applications
Power Management, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
6.5V
1Outputs
-
-
-
165mV
150mA
150mA
165mV
SOT-23
-40°C
3.3V 150mA LDO Voltage Regulators
MSL 1 - Unlimited
2.5V
3.3V
3.3V
3.3V
-
150mA
Positive Output
SOT-23
165mV
Surface Mount
5Pins
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate