Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8881EUT25+T
Order Code2909939RL
Product Range2.5V 200mA LDO Voltage Regulators
Technical Datasheet
977 In Stock
Need more?
977 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY12.000 (CNY13.560) |
| 250+ | CNY11.340 (CNY12.8142) |
| 500+ | CNY10.950 (CNY12.3735) |
| 2500+ | CNY10.620 (CNY12.0006) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY1,200.00 (CNY1,356.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8881EUT25+T
Order Code2909939RL
Product Range2.5V 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max12V
No. of Outputs1Outputs
Fixed Output Voltage Nom2.5V
Output Voltage Nom2.5V
Output Voltage - Nom2.5V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current200mA
PolarityPositive Output
Dropout Voltage Vdo100mV
Max Output Current200mA
Output Current Max200mA
LDO Regulator Case StyleSOT-23
Dropout Voltage Typ @ Current100mV
Dropout Voltage - Typ @ Current100mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2.5V 200mA LDO Voltage Regulators
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Fixed
Input Voltage Max
12V
Fixed Output Voltage Nom
2.5V
Output Voltage - Nom
2.5V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
200mA
LDO Regulator Case Style
SOT-23
Dropout Voltage - Typ @ Current
100mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
2.5V 200mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage Nom
2.5V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
200mA
Dropout Voltage Vdo
100mV
Output Current Max
200mA
Dropout Voltage Typ @ Current
100mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033