Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.500 (CNY14.125) |
| 10+ | CNY9.140 (CNY10.3282) |
| 25+ | CNY8.300 (CNY9.379) |
| 100+ | CNY7.380 (CNY8.3394) |
| 250+ | CNY6.940 (CNY7.8422) |
| 500+ | CNY6.680 (CNY7.5484) |
| 2500+ | CNY6.460 (CNY7.2998) |
Product Information
Product Overview
The MAX8892EXK+T is a high PSRR, low dropout, 150mA linear regulator in 5 pin SC70 package. This LDO linear regulator is designed to deliver up to 150mA continuous output current. This regulator achieves a low 120mV dropout for 120mA load current. IC's output voltage can be adjusted with an external divider. It maintains very low ground current of 40μA. It require only 1μF (typ) of output capacitance for stability with any load. When disabled, current consumption drops to below 1μA. It is used in cellular and cordless phones, PDA and palmtop computers, base stations, Bluetooth portable radios and accessories, wireless LANs, digital cameras, personal stereos and portable and battery-powered equipment.
- Input voltage range from 2V to 6V
- Operating temperature range from -40°C to 85°C
- 65dB PSRR at 10KHz
- Stable with 1μF ceramic capacitor for any load
- Only need input and output capacitors
- Adjustable output voltage
- Low 40μA ground current, output noise voltage of 230μV at f = 100Hz to 100KHz, ILOAD = 10mA
- Excellent load/line transient
- Overcurrent and thermal protection, thermal shutdown is 160°C
- Maximum shutdown supply current of 1μA at TA=+25⁰C
Applications
Power Management, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
6V
-
4.5V
150mA
-
SC-70
-40°C
-
No SVHC (21-Jan-2025)
2V
1Outputs
1.225V
Positive Output
150mA
Surface Mount
5Pins
85°C
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate