Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.480 (CNY25.4024) |
| 10+ | CNY16.850 (CNY19.0405) |
| 25+ | CNY15.440 (CNY17.4472) |
| 100+ | CNY13.890 (CNY15.6957) |
| 250+ | CNY13.150 (CNY14.8595) |
| 500+ | CNY12.700 (CNY14.351) |
| 2500+ | CNY12.340 (CNY13.9442) |
Product Information
Product Overview
The MAX9100EUK+T is a micropower comparator in 5 pin SOT-23 package. This low power, ultra low single supply voltage comparator is optimized for single cell systems and it is fully specified for operation from single supply of 1V to 5.5V. This ultra low voltage operation, 5μA quiescent current consumption and small footprint make the MAX9100 ideal for use in battery powered systems. A wide input common mode range includes negative rail and rail to rail output swing allows almost all of the power supply to be used for signal voltage. The propagation delay is less than 4μs and rise/fall time is 100ns. The MAX9100 has push-pull CMOS output stage that sinks and sources current with large internal output drivers to allow rail to rail output swings with loads up to 5mA. It is used in closed sensor applications.
- Ultra low voltage down to 1V
- Operating temperature range from -40°C to 85°C
- High output drive capability, 5mA sink and source current
- No output phase reversal for overdriven inputs
- Input offset voltage of ±3mV at TA = +25°C
- Input offset current of ±0.1nA at VCC = +5.5V, TA = +25°C
- CMRR of 68dB at TA = +25°C and PSRR of 66dB at 1V ≤ VCC ≤ 1.5V, TA = +25°C
- Input bias current of ±5nA at VCC = +5.5V, TA = +25°C
Applications
Signal Processing, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Micropower
4.5µs
SOT-23
Rail to Rail
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
SOT-23
1 Comparator
1Channels
1V to 5.5V
5Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
Rail to Rail
4.5µs
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate