Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.580 (CNY70.7154) |
| 10+ | CNY48.470 (CNY54.7711) |
| 25+ | CNY44.950 (CNY50.7935) |
| 100+ | CNY41.100 (CNY46.443) |
| 300+ | CNY38.930 (CNY43.9909) |
| 500+ | CNY38.140 (CNY43.0982) |
| 1000+ | CNY37.230 (CNY42.0699) |
Product Information
Product Overview
MAX942ESA+ is a dual, high-speed comparator optimized for systems powered from a 3V or 5V supply. This device combines high-speed, low-power, and rail-to-rail inputs. The input common-mode range of this device extends beyond both power-supply rails. The outputs pull to within 0.4V of either supply rail without external pull-up circuitry, making these devices ideal for interface with both CMOS and TTL logic. All input and output pins can tolerate a continuous short-circuit fault condition to either rail. Internal hysteresis ensures clean output switching, even with slow-moving input signals. Applications include 3V/5V systems, battery-powered systems, threshold detectors/discriminators, line receivers, zero-crossing detectors, and sampling circuits.
- Internal hysteresis for clean switching, CMOS/TTL-compatible outputs
- Positive supply voltage range from 2.7 to 5.5V
- Input offset voltage is 1mV at TA=+25°C, VCM =0V or VCM=V+
- Input bias current is 150nA typ at VIN=VOS, VCM=0V or VCM=V+
- Common-mode rejection ratio is 80μV/V typical
- Power-supply rejection ratio is 80μV/V typ at 2.7V ≤ V+ ≤ 5.5V, VCM=0V
- Propagation delay is 80ns typ at V+=2.7V to 5.5V, TA=TMIN to TMAX
- Shutdown disable time is 10ns typ at V+=2.7V to 5.5V, TA=TMIN to TMAX
- 8 SO package
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
High Speed
80ns
SOIC
CMOS, TTL
Surface Mount
85°C
-
No SVHC (27-Jun-2024)
SOIC
2 Comparators
2Channels
2.7V to 5.5V
8Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
CMOS, TTL
80ns
Technical Docs (1)
Alternatives for MAX942ESA+
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate