Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX962EUA+
Order Code3914676
Product RangeMAX962 Series
Technical Datasheet
49 In Stock
100 more incoming. You can reserve stock now
49 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY66.690 (CNY75.3597) |
10+ | CNY50.440 (CNY56.9972) |
50+ | CNY45.240 (CNY51.1212) |
100+ | CNY45.060 (CNY50.9178) |
250+ | CNY44.880 (CNY50.7144) |
500+ | CNY44.700 (CNY50.511) |
1000+ | CNY44.520 (CNY50.3076) |
Price for:Tube of 1
Minimum: 1
Multiple: 1
CNY66.69 (CNY75.36 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX962EUA+
Order Code3914676
Product RangeMAX962 Series
Technical Datasheet
Comparator TypeHigh Speed
No. of Channels2Channels
Response Time / Propogation Delay8.5ns
Supply Voltage Range2.7V to 5.5V
IC Case / PackageµMAX
No. of Pins8Pins
Comparator Output TypeCMOS, TTL
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMAX962 Series
Qualification-
Automotive Qualification Standard-
Comparator Case StyleµMAX
IC Output TypeCMOS, TTL
No. of Comparators2 Comparators
Response Time8.5ns
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Comparator Type
High Speed
Response Time / Propogation Delay
8.5ns
IC Case / Package
µMAX
Comparator Output Type
CMOS, TTL
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Comparator Case Style
µMAX
No. of Comparators
2 Comparators
No. of Channels
2Channels
Supply Voltage Range
2.7V to 5.5V
No. of Pins
8Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
MAX962 Series
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
CMOS, TTL
Response Time
8.5ns
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001