Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.250 (CNY11.5825) |
| 10+ | CNY7.450 (CNY8.4185) |
| 25+ | CNY6.750 (CNY7.6275) |
| 100+ | CNY5.990 (CNY6.7687) |
| 250+ | CNY5.620 (CNY6.3506) |
| 500+ | CNY5.400 (CNY6.102) |
| 2500+ | CNY5.220 (CNY5.8986) |
Product Information
Product Overview
The MAX9648AXK+T is a general purpose, low voltage, tiny pack comparator in 5 pin SC-70 package. This comparator is drop-in, pin-for-pin compatible replacements for the LMX331H. The MAX9648 has added benefit of internal hysteresis to provide noise immunity, preventing output oscillations even with slow moving input signals. Advantages of the IC include low supply voltage, small package and low cost. The common mode input range extends from -0.1V below the negative supply to within +0.7V of the positive supply. It requires approximately 60µA per comparator with a 5V supply and 52FA with a 2.7V supply. It offers a wide supply voltage range, wide operating temperature range, competitive CMRR and PSRR, response time characteristics, input offset, low noise, output saturation voltage, input bias current and RF immunity. It is used in mobile communications, notebooks and PDAs, battery powered electronics and general purpose low voltage applications.
- Supply voltage range is 1.8V to 5.5V
- Automotive operating temperature range from -40°C to 125°C
- Input common mode voltage range includes ground
- No phase reversal for overdriven inputs, open drain output
- Low output saturation voltage is 120mV at VDD = +5V
- Internal 2mV hysteresis
Applications
Signal Processing, Portable Devices, Consumer Electronics
Warnings
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
General Purpose
70ns
SC-70
Open Drain
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
SC-70
1 Comparator
1Channels
1.8V to 5.5V
5Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
Open Drain
70ns
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate