Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY47.600 (CNY53.788) |
10+ | CNY41.650 (CNY47.0645) |
25+ | CNY36.590 (CNY41.3467) |
Product Information
Product Overview
MAX96708GTJ/V+ is a 14bit GMSL deserializer with coax or STP cable input. This compact deserializer is especially suited for automotive camera applications. It features adaptive equalization and an output crosspoint switch. An embedded control channel operates at 9.6kbps to 1Mbps in UART, I²C, and mixed UART/I²C modes, allowing programming of serializer, deserializer (SerDes), and camera registers, independent of video timing. This deserializer can track data from a spread spectrum serial input. The serial input meets ISO 10605 and IEC 61000-4-2 ESD standards. The core supply range is 1.7V to 1.9V and the I/O supply range is 1.7V to 3.6V.
- Error detection of video/control data, horizontal- and vertical-sync encoding and tracking
- High-immunity mode for robust control-channel EMC tolerance
- Crosspoint switch maps data to any output, 2:1 input mux for camera selection
- Spread-spectrum serial-input tracking and transfer to the parallel output
- Dedicated “up/down” GPI for camera frame sync trigger and other uses
- ±8kV contact and ±15kV air IEC 61000-4-2 and ISO 10605 ESD protection
- Built-in PRBS receiver for BER testing, up to 1.74Gbps serial-bit rate
- Clock frequency (parallel clock input) range from 6.25MHz to 12.5MHz at (TA = +25°C)
- Sleep-mode supply current is 54µA typical at (wake-up receivers enabled)
- Operating temperature range from -40°C to +115°C, 32-pin TQFN-EP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Deserialiser
CML
TQFN
1.7V
1Inputs
AEC-Q100
-
1.74Gbps
CMOS, LVCMOS
32Pins
1.9V
14Outputs
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate