Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
100+ | CNY12.940 (CNY14.6222) |
250+ | CNY12.220 (CNY13.8086) |
500+ | CNY11.810 (CNY13.3453) |
2500+ | CNY11.440 (CNY12.9272) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY1,294.00 (CNY1,462.22 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX98395EWI+T
Order Code3775789RL
Technical Datasheet
Output Power x Channels @ Load12.9W x 1 @ 8Ohm
Audio Amplifier TypeDG
No. of Channels1Channels
Supply Voltage Range3V to 14V
IC Case / PackageWLP
No. of Pins28Pins
Load Impedance8ohm
Output Type1 x Mono
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Amplifier Case StyleWLP
Amplifier ClassDG
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power7.7W
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Power x Channels @ Load
12.9W x 1 @ 8Ohm
No. of Channels
1Channels
IC Case / Package
WLP
Load Impedance
8ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Amplifier Class
DG
No. of Channels
1 Channel
Audio Amplifier Type
DG
Supply Voltage Range
3V to 14V
No. of Pins
28Pins
Output Type
1 x Mono
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
WLP
Automotive Qualification Standard
-
Output Power
7.7W
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001