Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.480 (CNY42.3524) |
| 10+ | CNY28.560 (CNY32.2728) |
| 25+ | CNY26.330 (CNY29.7529) |
| 100+ | CNY23.890 (CNY26.9957) |
| 250+ | CNY22.720 (CNY25.6736) |
| 500+ | CNY22.020 (CNY24.8826) |
| 1000+ | CNY21.440 (CNY24.2272) |
Product Information
Product Overview
The MAX986EUK+T is a single, low voltage, micropower rail to rail I/O comparator in 5 pin SOT-23 package. This micropower comparator features low voltage operation and rail to rail inputs and outputs. Its operating voltage ranges from 2.5V to 5.5V making it ideal for both 3V and 5V systems and can also operates with ±1.25V to ±2.75V dual supplies. The output stage employs a unique design that minimizes supply current surges while switching and virtually eliminates the supply glitches of many other comparators. The device has an open-drain output stage that can be pulled beyond VCC to 6V (max) above VEE. This open-drain version is ideal for level translators and bipolar to single ended converters. Typical applications include battery powered systems, zero crossing detectors, window comparators, threshold detectors/discriminators, ground/supply sensing applications, IR receivers and digital line receivers.
- Common mode input voltage range extends 250mV beyond the rails
- Operating temperature range from -40°C to 85°C
- 80μA supply current at 1MHz switching frequency
- No phase reversal for overdriven inputs
- Power supply rejection ratio is 80dB at 2.5V ≤ VCC ≤ 5.5V and common mode rejection ratio is 80dB
- Internal hysteresis ensures clean output switching even with slow moving input signals
- Input bias current is typically 1pA and input offset voltage is typically 0.5mV
- 11μA of supply current per comparator at Vcc=2.7V and 300ns propagation delay
Applications
Signal Processing, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Micropower
300ns
SOT-23
Open Drain
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
SOT-23
1 Comparator
1Channels
2.5V to 5.5V, ± 1.25V to ± 2.75V
5Pins
Single & Dual Supply
-40°C
-
MSL 1 - Unlimited
-
Open Drain
300ns
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate