Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY644.170 (CNY727.9121) |
10+ | CNY563.650 (CNY636.9245) |
30+ | CNY467.030 (CNY527.7439) |
100+ | CNY438.180 (CNY495.1434) |
Price for:Each
Minimum: 1
Multiple: 1
CNY644.17 (CNY727.91 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9972ACCS+D
Order Code3404647
Technical Datasheet
Comparator TypeLow Power
No. of Channels4Channels
Response Time / Propogation Delay-
Supply Voltage Range-2.2V to 5.2V
IC Case / PackageTQFP-EP
No. of Pins80Pins
Comparator Output Type-
Power Supply TypeDual Supply
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Comparator Case StyleTQFP-EP
IC Output Type-
No. of Comparators4 Comparators
Response Time-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Comparator Type
Low Power
Response Time / Propogation Delay
-
IC Case / Package
TQFP-EP
Comparator Output Type
-
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
Automotive Qualification Standard
-
IC Output Type
-
Response Time
-
No. of Channels
4Channels
Supply Voltage Range
-2.2V to 5.2V
No. of Pins
80Pins
Power Supply Type
Dual Supply
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Comparator Case Style
TQFP-EP
No. of Comparators
4 Comparators
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001