Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM15462AMB+T
Order Code2855996
Product RangeMAXM15462 Series
Technical Datasheet
139 In Stock
Need more?
139 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.890 (CNY68.8057) |
| 10+ | CNY47.100 (CNY53.223) |
| 25+ | CNY43.650 (CNY49.3245) |
| 100+ | CNY39.870 (CNY45.0531) |
| 250+ | CNY38.060 (CNY43.0078) |
| 500+ | CNY36.970 (CNY41.7761) |
| 2500+ | CNY36.070 (CNY40.7591) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY60.89 (CNY68.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM15462AMB+T
Order Code2855996
Product RangeMAXM15462 Series
Technical Datasheet
Power Supply ApplicationsIndustrial
DC / DC Converter TypeuSLIC-10, Module
Input Voltage Min4.5V
Input Voltage Max42V
Output Power Max-
No. of Outputs1 Output
Output Voltage Min900mV
Output Voltage Max5V
DC / DC Converter IC CaseµSLIC
No. of Pins10Pins
Output Current Max300mA
Output Current300mA
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max42V
Switching Frequency500kHz
Height1.5mm
TopologySynchronous Buck (Step Down)
Depth2.6mm
Operating Temperature Max125°C
Width3mm
Product RangeMAXM15462 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Supply Applications
Industrial
Input Voltage Min
4.5V
Output Power Max
-
Output Voltage Min
900mV
DC / DC Converter IC Case
µSLIC
Output Current Max
300mA
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
42V
Height
1.5mm
Depth
2.6mm
Width
3mm
MSL
MSL 3 - 168 hours
DC / DC Converter Type
uSLIC-10, Module
Input Voltage Max
42V
No. of Outputs
1 Output
Output Voltage Max
5V
No. of Pins
10Pins
Output Current
300mA
Input Voltage DC Min
4.5V
Switching Frequency
500kHz
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
Product Range
MAXM15462 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000218