Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17505ALJ+
Order Code2528727
Product RangeHimalaya Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY128.260 (CNY144.9338) |
10+ | CNY95.710 (CNY108.1523) |
60+ | CNY86.890 (CNY98.1857) |
120+ | CNY84.490 (CNY95.4737) |
300+ | CNY82.230 (CNY92.9199) |
540+ | CNY80.810 (CNY91.3153) |
Price for:Each
Minimum: 1
Multiple: 1
CNY128.26 (CNY144.93 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17505ALJ+
Order Code2528727
Product RangeHimalaya Series
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4.5V
Input Voltage Max60V
Output Current1.7A
Max Output Current1.7A
IC Case / PackageSIP
No. of Pins29Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min900mV
Output Voltage Max12V
Switching Frequency Typ1.8MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeHimalaya Series
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
DC / DC Converter IC CaseSIP
Automotive Qualification Standard-
Switching Frequency1.8MHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
60V
Max Output Current
1.7A
No. of Pins
29Pins
Output Voltage - Nom
-
Output Voltage Max
12V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Output Current
1.7A
IC Case / Package
SIP
IC Mounting
Surface Mount
Output Voltage Min
900mV
Switching Frequency Typ
1.8MHz
Operating Temperature Min
-40°C
Product Range
Himalaya Series
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
SIP
Switching Frequency
1.8MHz
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000043