Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17536ALY#
Order Code3255596
Product RangeMAXM17536 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY251.590 (CNY284.2967) |
| 10+ | CNY204.230 (CNY230.7799) |
| 25+ | CNY192.370 (CNY217.3781) |
| 132+ | CNY177.370 (CNY200.4281) |
| 264+ | CNY172.830 (CNY195.2979) |
Price for:Each
Minimum: 1
Multiple: 1
CNY251.59 (CNY284.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17536ALY#
Order Code3255596
Product RangeMAXM17536 Series
Technical Datasheet
Power Supply ApplicationsIndustrial
Input Voltage Min4.5V
DC / DC Converter TypeSIP-29, Module
Output Power Max-
Input Voltage Max60V
Output Voltage Min900mV
No. of Outputs1 Output
Output Voltage Max12V
DC / DC Converter IC CaseSIP
No. of Pins29Pins
Output Current Max4A
Output Current4A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max60V
Switching Frequency450kHz
Height4.32mm
TopologySynchronous Buck (Step Down)
Depth9mm
Operating Temperature Max125°C
Width15mm
Product RangeMAXM17536 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Supply Applications
Industrial
DC / DC Converter Type
SIP-29, Module
Input Voltage Max
60V
No. of Outputs
1 Output
DC / DC Converter IC Case
SIP
Output Current Max
4A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
60V
Height
4.32mm
Depth
9mm
Width
15mm
MSL
MSL 3 - 168 hours
Input Voltage Min
4.5V
Output Power Max
-
Output Voltage Min
900mV
Output Voltage Max
12V
No. of Pins
29Pins
Output Current
4A
Input Voltage DC Min
4.5V
Switching Frequency
450kHz
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
Product Range
MAXM17536 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001