Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY294.490 (CNY332.7737) |
Price for:Each
Minimum: 1
Multiple: 1
CNY294.49 (CNY332.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17537EVKIT#
Order Code3360094
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAXM17537
Kit Application TypePower Management
Application Sub TypeSynchronous Step-Down (Buck) Module
Kit ContentsEval Kit MAXM17537
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Evaluation kit for MAXM17537 synchronous step-down DC-DC switching power module
- Wide 19V to 60V input range
- Highly integrated solution with built-in shielded inductor
- Programmed 15V output, up to 3A output current
- 700KHz switching frequency
- MAXM17537 offers high 95.6% efficiency (VIN = 24V, VOUT = 15V, IOUT = 2A)
- Selectable PWM, DCM, and PFM modes
- Programmable 4ms soft-start time and prebias start-up
- Open-drain active-low RESET output pulled up to 5V VCC
- Programmable EN/UVLO Threshold
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Kit MAXM17537
Automotive Qualification Standard
-
Silicon Core Number
MAXM17537
Application Sub Type
Synchronous Step-Down (Buck) Module
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001