Product Information
Product Overview
MAXM17572 is a Himalaya uSLIC step-down power module and charger enables cooler, smaller, and simpler power supply solutions. This is a high-efficiency, synchronous, Himalaya step-down DC-DC power module with integrated controller, MOSFETs, compensation components, and inductor that operates over a wide input-voltage range. The module significantly reduces design complexity and manufacturing risks, and offers a true “plug-and-play” power supply solution, reducing the time-to-market. This employs peak-current-mode control architecture. It offers programmable switching frequency, active-low RESET output voltage monitoring, adjustable input undervoltage lockout, and programmable soft-start. The module also features hiccup-mode overload protection and a thermal shutdown function. Application includes industrial power supplies, distributed supply regulation, FPGA and DSP point-of-load regulator, base station point-of-load regulator, HVAC and building control.
- Internally control loop compensated, all ceramic capacitors
- Flexible design, PWM mode of operation
- Adjustable frequency with external frequency synchronization (400KHz to 2.2MHz)
- Programmable soft-start, open-drain power good output (active-low RESET pin)
- Programmable EN/UVLO threshold, auxiliary bootstrap supply (EXTVCC) for improved efficiency
- Robust operation, over temperature protection, hiccup over current protection
- Complies with CISPR32 (EN55032) Class B, conducted and radiated emissions
- Input voltage range from 4.5 to 60V (VIN = VEN/UVLO = 24V, RRT/SYNC = 40.2kohm, TA = +25°C)
- Switching frequency range from 430 to 550KHz (RRT = OPEN, VIN = VEN/UVLO = 24V, TA = +25°C)
- 12-pin uSLIC package, temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Industrial
4.5V
-
900mV
12V
1A
Adjustable
60V
2.2MHz
Synchronous Buck (Step Down)
125°C
No SVHC (21-Jan-2025)
uSLIC-12, Module
60V
1 Output
uSLIC-EP
12Pins
1A
4V
2.3mm
3.5mm
3.5mm
MAXM17572 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate