Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY268.360 (CNY303.2468) |
Price for:Each
Minimum: 1
Multiple: 1
CNY268.36 (CNY303.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17623EVKIT#
Order Code3019065
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAXM17623 Module
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Converter
Kit ContentsEval Board MAXM17623 Power Module
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MAXM17623 1.5V output evaluation kit (EV kit) provides a proven design to evaluate the MAXM17623 high frequency, high efficiency, synchronous step-down DC-DC power module. The EV kit is programmed to deliver 1.5V output for loads up to 1A. The EV kit features selectable mode and open-drain PGOOD signal.
- Highly integrated solution
- 2.9V to 5.5V input range
- High 90.3% efficiency (VIN = 5V, VOUT = 1.5V at 0.4A)
- 2MHz switching frequency
- PFM feature for better light load efficiency
- Fixed internal 1ms soft-start time, PGOOD output, with pull-up resistor to VIN
- Overcurrent and overtemperature protection (OCP and OTP)
- Low profile, surface mount components
- Proven PCB layout, fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Board MAXM17623 Power Module
Automotive Qualification Standard
-
Silicon Core Number
MAXM17623 Module
Application Sub Type
Synchronous Buck Converter
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057153