Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17625AMB+
Order Code3768733
Product RangeMAXM17625 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY38.580 (CNY43.5954) |
10+ | CNY25.990 (CNY29.3687) |
30+ | CNY24.230 (CNY27.3799) |
100+ | CNY21.890 (CNY24.7357) |
250+ | CNY21.460 (CNY24.2498) |
500+ | CNY21.020 (CNY23.7526) |
2500+ | CNY20.580 (CNY23.2554) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.58 (CNY43.60 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17625AMB+
Order Code3768733
Product RangeMAXM17625 Series
Technical Datasheet
Power Supply ApplicationsIndustrial
DC / DC Converter TypeuSLIC-10, Module
Input Voltage Min2.7V
Input Voltage Max5.5V
Output Power Max-
No. of Outputs1 Output
Output Voltage Min800mV
Output Voltage Max3.3V
DC / DC Converter IC CaseuSLIC
No. of Pins10Pins
Output Current Max600mA
Output Current600mA
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min2.7V
Input Voltage DC Max5.5V
Switching Frequency2MHz
Height1.3mm
Depth2.6mm
TopologySynchronous Buck (Step Down)
Width2.1mm
Operating Temperature Max125°C
Product RangeMAXM17625 Series
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Supply Applications
Industrial
Input Voltage Min
2.7V
Output Power Max
-
Output Voltage Min
800mV
DC / DC Converter IC Case
uSLIC
Output Current Max
600mA
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
5.5V
Height
1.3mm
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
DC / DC Converter Type
uSLIC-10, Module
Input Voltage Max
5.5V
No. of Outputs
1 Output
Output Voltage Max
3.3V
No. of Pins
10Pins
Output Current
600mA
Input Voltage DC Min
2.7V
Switching Frequency
2MHz
Depth
2.6mm
Width
2.1mm
Product Range
MAXM17625 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001