Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY280.790 (CNY317.2927) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY280.79 (CNY317.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17626EVKIT#
Order Code3768736
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAXM17626
Kit Application TypePower Management
Application Sub TypeSynchronous Step Down Converter
Kit ContentsEvaluation Kit MAXM17626
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MAXM17626 evaluation kit (EV kits) provides a proven design to evaluate the performance of the MAXM17626 modules. Each of these modules are configured to demonstrate optimum performance and component sizes in the EV kits. The MAXM17626 module delivers up to 600mA at a switching frequency of 4MHz. The module is configured for a 3.3V output over a 3.6V to 5.5V input range.
- Operates up to 5.5V input supply
 - MAXM17626 offers high 94.5% efficiency (VIN = 5V, VOUT = 3.3V, IOUT = 400mA)
 - Up to 600mA load current
 - Selectable PWM and PFM modes of operation
 - Internal 1ms soft-start time
 - Power-good (PGOOD) output with pullup resistor to respective input voltages
 - Low-profile, surface-mount components
 - Proven PCB layout
 - Fully assembled and tested
 
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Kit MAXM17626
Automotive Qualification Standard
-
Silicon Core Number
MAXM17626
Application Sub Type
Synchronous Step Down Converter
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001