Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17761ALI#
Order Code2818498
Product RangeMAXM17761 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17761ALI#
Order Code2818498
Product RangeMAXM17761 Series
Technical Datasheet
Power Supply ApplicationsIndustrial
Input Voltage Min4.5V
DC / DC Converter TypeSIP-28, Module
Output Power Max-
Input Voltage Max76V
No. of Outputs1 Output
Output Voltage Min800mV
Output Voltage Max5V
DC / DC Converter IC CaseSIP
Output Current Max1A
No. of Pins28Pins
Output Current1A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max76V
Switching Frequency537kHz
Height2.92mm
TopologySynchronous Buck (Step Down)
Depth6.5mm
Width10mm
Operating Temperature Max125°C
Product RangeMAXM17761 Series
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Supply Applications
Industrial
DC / DC Converter Type
SIP-28, Module
Input Voltage Max
76V
Output Voltage Min
800mV
DC / DC Converter IC Case
SIP
No. of Pins
28Pins
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
76V
Height
2.92mm
Depth
6.5mm
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Input Voltage Min
4.5V
Output Power Max
-
No. of Outputs
1 Output
Output Voltage Max
5V
Output Current Max
1A
Output Current
1A
Input Voltage DC Min
4.5V
Switching Frequency
537kHz
Topology
Synchronous Buck (Step Down)
Width
10mm
Product Range
MAXM17761 Series
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629