Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY332.790 (CNY376.0527) |
Price for:Each
Minimum: 1
Multiple: 1
CNY332.79 (CNY376.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17901EVKIT#
Order Code3126498
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAXM17901
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Converter
Kit ContentsEvaluation Kit MAXM17901
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Evaluation kit for MAXM17901 synchronous step-down DC-DC module
- Wide 5.5V to 24V input range
- Fixed 3.3V output, delivers up to 300mA output current
- High 85.51% efficiency (VIN = 12V, VOUT = 3.3V at 100mA)
- 500KHz switching frequency
- ENABLE/UVLO input, resistor-programmable UVLO threshold
- PFM feature for better light-load efficiency
- Fixed internal 4.1ms soft-start time
- Active-low RESET output, with pullup resistor to VCC
- Overcurrent and overtemperature protection (OCP and OTP)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Kit MAXM17901
Automotive Qualification Standard
-
Silicon Core Number
MAXM17901
Application Sub Type
Synchronous Buck Converter
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.060328