Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY1,355.670 (CNY1,531.9071) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY1,355.67 (CNY1,531.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM22511EVKIT#
Order Code2931139
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeIsolated RS-485 / RS-422 Transceiver
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAXM22511
Product Range-
Kit ContentsEval Kit MAXM22511
SVHCNo SVHC (21-Jan-2025)
Product Overview
MAXM22511EVKIT# is a MAXM22511 evaluation kit (EV kit). It is a fully assembled and tested PCB that demonstrates the functionality of the MAXM22511 isolated RS-485/RS-422 transceiver module.
- Operates from a single 3.3V supply
- Terminal block connectors for easy RS-485/RS-422 evaluation
- Up to 2500VRMS isolation for 60s
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
Isolated RS-485 / RS-422 Transceiver
Silicon Core Number
MAXM22511
Kit Contents
Eval Kit MAXM22511
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02